Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

AHA337M35G24T-F | |
|---|---|
DigiKey Part Number | 338-AHA337M35G24T-FTR-ND - Tape & Reel (TR) 338-AHA337M35G24T-FCT-ND - Cut Tape (CT) 338-AHA337M35G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA337M35G24T-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC337M35G24T-F | Cornell Dubilier Knowles | 500 | AFC337M35G24T-F-ND | 0,78496 € | Similar |
| AFK337M35G24T-F | Cornell Dubilier Knowles | 8.397 | 338-2189-1-ND | 1,63000 € | Similar |
| 35JZV330M10X10.5 | Rubycon | 794 | 1189-2917-1-ND | 0,82000 € | Direct |
| 35TKV330M10X10.5 | Rubycon | 661 | 1189-2077-1-ND | 1,35000 € | Direct |
| 35TZV330M10X10.5 | Rubycon | 99.481 | 1189-1624-1-ND | 0,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,98000 € | 9,80 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,69030 € | 69,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57070 € | 285,35 € |
| 1.000 | 0,53307 € | 533,07 € |
| 1.500 | 0,51407 € | 771,11 € |
| 2.500 | 0,49290 € | 1.232,25 € |
| 3.500 | 0,48046 € | 1.681,61 € |
| 5.000 | 0,46844 € | 2.342,20 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |












