Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

184682K630RBB-F | |
|---|---|
DigiKey Part Number | 184682K630RBB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184682K630RBB-F |
Description | CAP FILM 6800PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184682K630RBB-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.157" W (10.50mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57409 € | 861,13 € |
| Unit Price without VAT: | 0,57409 € |
|---|---|
| Unit Price with VAT: | 0,67169 € |




