160682K630C-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,65047 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,63815 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,55099 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,57409 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,57409 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,16895 €
Datasheet
6800 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160682K630C-F

DigiKey Part Number
160682K630C-F-ND
Manufacturer
Manufacturer Product Number
160682K630C-F
Description
CAP FILM 6800PF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160682K630C-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,52666 €1.053,32 €
Unit Price without VAT:0,52666 €
Unit Price with VAT:0,61619 €