Direct
Similar
Similar
Similar
Upgrade
Similar
Similar

184334J63RAA-F | |
|---|---|
DigiKey Part Number | 184334J63RAA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184334J63RAA-F |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184334J63RAA-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.138" W (10.50mm x 3.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,88733 € | 1.597,19 € |
| Unit Price without VAT: | 0,88733 € |
|---|---|
| Unit Price with VAT: | 1,03818 € |







