
B32529C0334J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0334J289CT-ND - Cut Tape (CT) 495-B32529C0334J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0334J289 |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0334J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.118" W (7.30mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,15504 € | 77,52 € |
| 1.000 | 0,14372 € | 143,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,12073 € | 325,97 € |
| 5.400 | 0,11423 € | 616,84 € |
| 8.100 | 0,11097 € | 898,86 € |
| 13.500 | 0,10736 € | 1.449,36 € |
| 18.900 | 0,10525 € | 1.989,22 € |
| 27.000 | 0,10322 € | 2.786,94 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

