
106SML035M | |
|---|---|
DigiKey Part Number | 1572-1292-2-ND - Tape & Reel (TR) 1572-1292-1-ND - Cut Tape (CT) 1572-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 106SML035M |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.21Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 23.21Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M50C12T-FCT-ND | 0,61000 € | Upgrade |
| VE-100M1HTR-0505S | Surge | 760 | 4403-VE-100M1HTR-0505STR-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,16720 € | 16,72 € |
| 500 | 0,13052 € | 65,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11893 € | 118,93 € |
| 2.000 | 0,10929 € | 218,58 € |
| 3.000 | 0,10442 € | 313,26 € |
| 5.000 | 0,09898 € | 494,90 € |
| 7.000 | 0,09579 € | 670,53 € |
| 10.000 | 0,09271 € | 927,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

