
VE-100M1HTR-0505S | |
|---|---|
DigiKey Part Number | 4403-VE-100M1HTR-0505STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VE-100M1HTR-0505S |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10536 € | 52,68 € |
| 1.000 | 0,09564 € | 95,64 € |
| 1.500 | 0,09073 € | 136,09 € |
| 2.500 | 0,08526 € | 213,15 € |
| 3.500 | 0,08203 € | 287,11 € |
| 5.000 | 0,07892 € | 394,60 € |
| Unit Price without VAT: | 0,10536 € |
|---|---|
| Unit Price with VAT: | 0,12327 € |

