
800-14-19D-RE-0004F-1 | |
|---|---|
DigiKey Part Number | 1175-800-14-19D-RE-0004F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-14-19D-RE-0004F-1 |
Description | CORD 14AWG IEC320C20 - 320C13 4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Red IEC 320-C20 To IEC 320-C13 SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 10,49867 € | 787,40 € |
| Unit Price without VAT: | 10,49867 € |
|---|---|
| Unit Price with VAT: | 12,28344 € |







