Binding Post Connector Standard Fluted Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP303011

DigiKey Part Number
4654-CP303011-ND
Manufacturer
Manufacturer Product Number
CP303011
Description
XRP3 TP6S RED/BLACK CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Red
Datasheet
 Datasheet
EDA/CAD Models
CP303011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Fluted
Termination
Threaded
Termination Thread
2BA
Current Rating (Amps)
30 A
Material - Body
-
Plating - Body
-
Color
Red
Cross Hole Diameter
0.157" (4.00mm)
Head Size
-
Material - Insulation
-
Nut Material
-
Nut Plating
-
Panel Thickness
0.118" (3.00mm)
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,66000 €4,66 €
103,96200 €39,62 €
253,71400 €92,85 €
503,53680 €176,84 €
1003,36780 €336,78 €
2503,15696 €789,24 €
5003,00634 €1.503,17 €
1.0002,86295 €2.862,95 €
2.5002,68392 €6.709,80 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,45220 €