
CL15942A | |
|---|---|
DigiKey Part Number | 4654-CL15942A-ND |
Manufacturer | |
Manufacturer Product Number | CL15942A |
Description | TP44 TERMINAL RED ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 10-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | - | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | 0.630" OD x 1.331" L (16.00mm x 33.80mm) | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,98400 € | 14,92 € |
| 10 | 2,92600 € | 29,26 € |
| 25 | 2,84960 € | 71,24 € |
| 50 | 2,79340 € | 139,67 € |
| 100 | 2,73800 € | 273,80 € |
| 300 | 2,65253 € | 795,76 € |
| 500 | 2,61372 € | 1.306,86 € |
| 1.000 | 2,56195 € | 2.561,95 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,65040 € |







