Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN123TEWCR12

DigiKey Part Number
2449-RN123TEWCR12-ND
Manufacturer
Manufacturer Product Number
RN123TEWCR12
Description
SWITCH ROCKER SPST 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
I II
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,95000 €19,50 €
251,80840 €45,21 €
501,70640 €85,32 €
1001,61080 €161,08 €
3001,47353 €442,06 €
5001,41622 €708,11 €
1.0001,34519 €1.345,19 €
5.0001,20909 €6.045,45 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,71440 €