
RN123TBWCR24 | |
|---|---|
DigiKey Part Number | 2449-RN123TBWCR24-ND |
Manufacturer | |
Manufacturer Product Number | RN123TBWCR24 |
Description | SWITCH ROCKER SPST 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,95000 € | 19,50 € |
| 25 | 1,80840 € | 45,21 € |
| 50 | 1,70640 € | 85,32 € |
| 100 | 1,61080 € | 161,08 € |
| 300 | 1,47353 € | 442,06 € |
| 500 | 1,41622 € | 708,11 € |
| 1.000 | 1,34519 € | 1.345,19 € |
| 5.000 | 1,20909 € | 6.045,45 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |


