
RFI3455-2-DD8 | |
|---|---|
DigiKey Part Number | RFI3455-2-DD8-ND |
Manufacturer | |
Manufacturer Product Number | RFI3455-2-DD8 |
Description | CONN CAP COVR DUST FOR TWIN JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Twinaxial Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 1553, Twinaxial | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Twinaxial Jacks | |
Body Material | - | |
Body Finish | - | |
Features | Chain | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,87300 € | 478,73 € |
| Unit Price without VAT: | 47,87300 € |
|---|---|
| Unit Price with VAT: | 56,01141 € |







