
BJ3459ACP-201 | |
|---|---|
DigiKey Part Number | BJ3459ACP-201-ND |
Manufacturer | |
Manufacturer Product Number | BJ3459ACP-201 |
Description | CONN 1553 TWIN JACK STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1553, Twinaxial Connector Jack, Female Socket, Male Pin (Concentric) Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket, Male Pin (Concentric) | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | M17/176-00002 | |
Fastening Type | Threaded | |
Frequency - Max | 2 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Bushing, 1 Heat Shrink, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 900 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,07000 € | 81,07 € |
| 10 | 68,90700 € | 689,07 € |
| 30 | 63,77200 € | 1.913,16 € |
| 50 | 61,51720 € | 3.075,86 € |
| 100 | 58,68220 € | 5.868,22 € |
| Unit Price without VAT: | 81,07000 € |
|---|---|
| Unit Price with VAT: | 94,85190 € |


