
SMD2SWLT.047 4OZ | |
|---|---|
DigiKey Part Number | 315-SMD2SWLT.0474OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SWLT.047 4OZ |
Description | SOLDER WIRE SN42/BI57.6/AG0.4 .0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Bi57.6Sn42Ag0.4 (57.6/42/0.4) Spool, 4 oz (113.40g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | 0.047" (1.19mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 4 oz (113.40g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,85000 € | 37,85 € |
| 5 | 32,61800 € | 163,09 € |
| 10 | 30,59300 € | 305,93 € |
| 25 | 28,10400 € | 702,60 € |
| 50 | 26,35200 € | 1.317,60 € |
| 100 | 24,70500 € | 2.470,50 € |
| Unit Price without VAT: | 37,85000 € |
|---|---|
| Unit Price with VAT: | 44,28450 € |


