
SMD-SC-SN42BI57AG1-0.030-8OZ | |
|---|---|
DigiKey Part Number | 315-SMD-SC-SN42BI57AG1-0.030-8OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD-SC-SN42BI57AG1-0.030-8OZ |
Description | SN42/BI57/AG1 (TIN/BISMUTH/SILVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn42Bi57Ag1 (42/57/1) Spool, 8 oz (226.80g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn42Bi57Ag1 (42/57/1) | |
Diameter | 0.030" (0.76mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 8 oz (226.80g) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,43000 € | 59,43 € |
| Unit Price without VAT: | 59,43000 € |
|---|---|
| Unit Price with VAT: | 69,53310 € |






