
HHXD630GRA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXD630GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXD630GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1J470MCQ1GS | Nichicon | 669 | 493-GYB1J470MCQ1GSCT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67600 € | 6,76 € |
| 50 | 0,51680 € | 25,84 € |
| 100 | 0,46630 € | 46,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37938 € | 189,69 € |
| 1.000 | 0,35198 € | 351,98 € |
| 1.500 | 0,33816 € | 507,24 € |
| 2.500 | 0,32275 € | 806,88 € |
| 3.500 | 0,31369 € | 1.097,92 € |
| 5.000 | 0,30494 € | 1.524,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

