HHXD250GRA101MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.583
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 262
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 231
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.047
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 896
Unit Price: 3,06000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,50277 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,50277 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,44873 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,44542 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,41837 €
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD250GRA101MF80G

DigiKey Part Number
565-HHXD250GRA101MF80GTR-ND - Tape & Reel (TR)
565-HHXD250GRA101MF80GCT-ND - Cut Tape (CT)
565-HHXD250GRA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD250GRA101MF80G
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54100 €5,41 €
500,41000 €20,50 €
1000,36830 €36,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,27738 €249,64 €
1.8000,25809 €464,56 €
2.7000,24835 €670,54 €
4.5000,23750 €1.068,75 €
6.3000,23112 €1.456,06 €
9.0000,22495 €2.024,55 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €