RCHV1101M1TDE7002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,50277 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,50277 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,44873 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,44542 €

Parametric Equivalent


Rubycon
In Stock: 1.583
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 262
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 196
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.047
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 896
Unit Price: 3,06000 €
Datasheet
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHV1101M1TDE7002

DigiKey Part Number
587-RCHV1101M1TDE7002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCHV1101M1TDE7002
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RCHV1101M1TDE7002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41837 €418,37 €
Manufacturers Standard Package
Unit Price without VAT:0,41837 €
Unit Price with VAT:0,48949 €