ESMH401VNN681MA50W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,17820 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,64390 €
Datasheet

Upgrade


Chemi-Con
In Stock: 198
Unit Price: 12,74000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,19125 €
Datasheet

Upgrade


Chemi-Con
In Stock: 444
Unit Price: 12,84000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 11,97725 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 10,22000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 6,38005 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,57985 €
Datasheet

Upgrade


Chemi-Con
In Stock: 199
Unit Price: 6,85000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4.089
Unit Price: 10,42000 €
Datasheet

Direct


TDK
In Stock: 1.356
Unit Price: 11,80000 €
Datasheet

Direct


Nichicon
In Stock: 199
Unit Price: 10,03000 €
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH401VNN681MA50W

DigiKey Part Number
ESMH401VNN681MA50W-ND
Manufacturer
Manufacturer Product Number
ESMH401VNN681MA50W
Description
CAP ALUM 680UF 20% 400V SNAP TH
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
366mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.04 A @ 120 Hz
Ripple Current @ High Frequency
4.3472 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes