680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMR451VSN681MA50S

DigiKey Part Number
565-3459-ND
Manufacturer
Manufacturer Product Number
EKMR451VSN681MA50S
Description
CAP ALUM 680UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMR451VSN681MA50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.36 A @ 120 Hz
Ripple Current @ High Frequency
3.3748 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,33000 €13,33 €
109,77000 €97,70 €
508,30280 €415,14 €
2007,45810 €1.491,62 €
6006,97948 €4.187,69 €
1.0006,82180 €6.821,80 €
Manufacturers Standard Package
Unit Price without VAT:13,33000 €
Unit Price with VAT:15,59610 €