EMZR100GRA221MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 726
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 281
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.664
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.522
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.836
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.538
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 429
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.821
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.735
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19321 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,45000 €
Datasheet
New Product
Image for EMZR100GRA221MF61G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR100GRA221MF61G

DigiKey Part Number
565-EMZR100GRA221MF61GTR-ND - Tape & Reel (TR)
565-EMZR100GRA221MF61GCT-ND - Cut Tape (CT)
565-EMZR100GRA221MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR100GRA221MF61G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZR100ARA221MF61GChemi-Con726565-5132-1-ND0,76000 €Parametric Equivalent
EMZR160ARA221MF61GChemi-Con281565-5137-1-ND0,76000 €Parametric Equivalent
EMZR160GRA221MF61GChemi-Con0565-EMZR160GRA221MF61GCT-ND0,76000 €Parametric Equivalent
EEE-FK1A221SLPanasonic Industry3.66410-EEE-FK1A221SLCT-ND0,56000 €Parametric Equivalent
EEE-FK1A221SPPanasonic Industry0P18946CT-ND0,54000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48200 €4,82 €
500,36380 €18,19 €
1000,32640 €32,64 €
5000,26176 €130,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24139 €241,39 €
2.0000,22446 €448,92 €
3.0000,21592 €647,76 €
5.0000,20639 €1.031,95 €
7.0000,20079 €1.405,53 €
10.0000,19539 €1.953,90 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €