RAVZD221M1LDC8002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3.664
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.522
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.836
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.538
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 429
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.821
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.735
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 726
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 281
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,45000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVZD221M1LDC8002U

DigiKey Part Number
587-RAVZD221M1LDC8002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVZD221M1LDC8002U
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1A221SLPanasonic Industry3.66410-EEE-FK1A221SLCT-ND0,56000 €Parametric Equivalent
EEE-FK1A221SPPanasonic Industry0P18946CT-ND0,54000 €Parametric Equivalent
EEE-FN1A221ULPanasonic Industry1.52210-EEE-FN1A221ULCT-ND0,52000 €Parametric Equivalent
EEE-FN1A221UPPanasonic Industry1.83610-EEE-FN1A221UPCT-ND0,50000 €Parametric Equivalent
EEE-FT1A221ALPanasonic Industry3.53810-EEE-FT1A221ALCT-ND0,64000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19321 €193,21 €
Manufacturers Standard Package
Unit Price without VAT:0,19321 €
Unit Price with VAT:0,22606 €