EMHS101GRA151MKG5S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.709
Unit Price: 1,39000 €
Datasheet
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS101GRA151MKG5S

DigiKey Part Number
565-5092-2-ND - Tape & Reel (TR)
565-5092-1-ND - Cut Tape (CT)
565-5092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS101GRA151MKG5S
Description
CAP ALUM 150UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
412 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.539" L x 0.512" W (13.70mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,06500 €10,65 €
500,82800 €41,40 €
1000,75330 €75,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,69110 €138,22 €
4000,63935 €255,74 €
6000,61327 €367,96 €
1.0000,58417 €584,17 €
1.4000,56706 €793,88 €
2.0000,55053 €1.101,06 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,91880 €