
EMHS101ARA151MKG5S | |
|---|---|
DigiKey Part Number | 565-EMHS101ARA151MKG5STR-ND - Tape & Reel (TR) 565-EMHS101ARA151MKG5SCT-ND - Cut Tape (CT) 565-EMHS101ARA151MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS101ARA151MKG5S |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS101ARA151MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 412 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,73270 € | 146,54 € |
| 400 | 0,67853 € | 271,41 € |
| 600 | 0,65118 € | 390,71 € |
| 1.000 | 0,62071 € | 620,71 € |
| 1.400 | 0,60279 € | 843,91 € |
| 2.000 | 0,58548 € | 1.170,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12400 € | 11,24 € |
| 50 | 0,87600 € | 43,80 € |
| 100 | 0,79790 € | 79,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90100 € | 9,01 € |
| 50 | 0,69600 € | 34,80 € |
| 100 | 0,63130 € | 63,13 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

