EKZN101ELL560MJC5S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 137
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 423
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.715
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 232
Unit Price: 0,61000 €
Datasheet
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN101ELL560MJC5S

DigiKey Part Number
565-4134-ND
Manufacturer
Manufacturer Product Number
EKZN101ELL560MJC5S
Description
CAP ALUM 56UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN101ELL560MJC5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
344 mA @ 120 Hz
Ripple Current @ High Frequency
860 mA @ 100 kHz
Impedance
140 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39900 €3,99 €
500,29900 €14,95 €
1000,26690 €26,69 €
5000,21256 €106,28 €
2.0000,18091 €361,82 €
4.0000,16460 €658,40 €
6.0000,16295 €977,70 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €