EKYB101ELL560MJC5S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 137
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 423
Unit Price: 0,59000 €
Datasheet
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB101ELL560MJC5S

DigiKey Part Number
565-EKYB101ELL560MJC5S-ND
Manufacturer
Manufacturer Product Number
EKYB101ELL560MJC5S
Description
CAP ALUM 56UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB101ELL560MJC5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
249.6 mA @ 120 Hz
Ripple Current @ High Frequency
624 mA @ 100 kHz
Impedance
140 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39400 €3,94 €
500,29500 €14,75 €
1000,26360 €26,36 €
5000,20948 €104,74 €
2.0000,17823 €356,46 €
4.0000,16643 €665,72 €
6.0000,16047 €962,82 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €