
EKZM250ETD102MJ25S | |
|---|---|
DigiKey Part Number | 565-4822-1-ND - Cut Tape (CT) 565-4822-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZM250ETD102MJ25S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73540 € | 36,77 € |
| 100 | 0,66770 € | 66,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36113 € | 288,90 € |
| 1.600 | 0,33690 € | 539,04 € |
| 2.400 | 0,32467 € | 779,21 € |
| 4.000 | 0,31104 € | 1.244,16 € |
| 5.600 | 0,30303 € | 1.696,97 € |
| 8.000 | 0,29530 € | 2.362,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |

