
EKZM250ELL102MJ25S | |
|---|---|
DigiKey Part Number | 565-3571-ND |
Manufacturer | |
Manufacturer Product Number | EKZM250ELL102MJ25S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM250ELL102MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM250ETD102MJ25S | Chemi-Con | 260 | 565-4822-1-ND | 1,44000 € | Parametric Equivalent |
| 25ZLJ1000M10X20 | Rubycon | 17.651 | 1189-1245-ND | 0,73000 € | Direct |
| 25ZLJ1000MCE10X20 | Rubycon | 269 | 1189-25ZLJ1000MCE10X20-ND | 0,80000 € | Direct |
| EEU-FR1E102L | Panasonic Industry | 2.581 | P14425-ND | 1,24000 € | Direct |
| UHW1E102MPD | Nichicon | 8.244 | 493-6877-ND | 0,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,15700 € | 11,57 € |
| 50 | 0,90280 € | 45,14 € |
| 100 | 0,82270 € | 82,27 € |
| 500 | 0,68496 € | 342,48 € |
| 1.000 | 0,64160 € | 641,60 € |
| 3.000 | 0,58741 € | 1.762,23 € |
| 5.000 | 0,56716 € | 2.835,80 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

