EKZE101ETD470MJC5S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.198
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 20
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.770
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 79
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 8.114
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.699
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 51
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.858
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.968
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 887
Unit Price: 0,54000 €
Datasheet
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE101ETD470MJC5S

DigiKey Part Number
565-EKZE101ETD470MJC5SCT-ND - Cut Tape (CT)
565-EKZE101ETD470MJC5STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE101ETD470MJC5S
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
192 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37300 €3,73 €
500,27920 €13,96 €
1000,24940 €24,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,18646 €149,17 €
1.6000,17211 €275,38 €
2.4000,16486 €395,66 €
4.0000,15679 €627,16 €
5.6000,15204 €851,42 €
8.0000,14745 €1.179,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €