
EEU-FS2A470B | |
|---|---|
DigiKey Part Number | PCE5190CT-ND - Cut Tape (CT) PCE5190TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A470B |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 112 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,45440 € | 22,72 € |
| 100 | 0,40910 € | 40,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32516 € | 162,58 € |
| 1.000 | 0,30105 € | 301,05 € |
| 1.500 | 0,28888 € | 433,32 € |
| 2.500 | 0,27531 € | 688,27 € |
| 3.500 | 0,26733 € | 935,66 € |
| 5.000 | 0,25963 € | 1.298,15 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

