
EKY-350ETD681MJ30S | |
|---|---|
DigiKey Part Number | 565-EKY-350ETD681MJ30SCT-ND - Cut Tape (CT) 565-EKY-350ETD681MJ30STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-350ETD681MJ30S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.146 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 31 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH680MEFCT810X23 | Rubycon | 145 | 1189-35ZLH680MEFCT810X23CT-ND | 0,88000 € | Direct |
| EEU-FR1V681B | Panasonic Industry | 195 | P15395CT-ND | 1,22000 € | Direct |
| EEU-FR1V681LB | Panasonic Industry | 727 | P15396CT-ND | 1,26000 € | Direct |
| 860040575012 | Würth Elektronik | 269 | 732-9223-1-ND | 0,99000 € | Parametric Equivalent |
| UHE1V681MPD | Nichicon | 48 | 493-1585-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,41360 € | 41,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23232 € | 116,16 € |
| 1.000 | 0,21382 € | 213,82 € |
| 1.500 | 0,20447 € | 306,71 € |
| 2.500 | 0,19405 € | 485,12 € |
| 3.500 | 0,18792 € | 657,72 € |
| 5.000 | 0,18200 € | 910,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

