680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-350ETD681MJ30S

DigiKey Part Number
565-EKY-350ETD681MJ30SCT-ND - Cut Tape (CT)
565-EKY-350ETD681MJ30STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-350ETD681MJ30S
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.146 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
31 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.240" (31.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH680MEFCT810X23Rubycon1451189-35ZLH680MEFCT810X23CT-ND0,88000 €Direct
EEU-FR1V681BPanasonic Industry195P15395CT-ND1,22000 €Direct
EEU-FR1V681LBPanasonic Industry727P15396CT-ND1,26000 €Direct
860040575012Würth Elektronik269732-9223-1-ND0,99000 €Parametric Equivalent
UHE1V681MPDNichicon48493-1585-ND1,05000 €Parametric Equivalent
In-Stock: 453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60300 €6,03 €
500,45920 €22,96 €
1000,41360 €41,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,23232 €116,16 €
1.0000,21382 €213,82 €
1.5000,20447 €306,71 €
2.5000,19405 €485,12 €
3.5000,18792 €657,72 €
5.0000,18200 €910,00 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,09980 €