EKMG6R3ELL472MK20S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,39367 €
Datasheet

Direct


Nichicon
In Stock: 1.467
Unit Price: 1,05000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.264
Unit Price: 1,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 198
Unit Price: 2,36000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,41491 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.510
Unit Price: 1,48000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.043
Unit Price: 1,70000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,65522 €
Datasheet

Similar


Nichicon
In Stock: 477
Unit Price: 1,65000 €
Datasheet

Similar


Nichicon
In Stock: 1.508
Unit Price: 1,39000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,40457 €
Datasheet
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG6R3ELL472MK20S

DigiKey Part Number
565-EKMG6R3ELL472MK20S-ND
Manufacturer
Manufacturer Product Number
EKMG6R3ELL472MK20S
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG6R3ELL472MK20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Ripple Current @ High Frequency
1.1772 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes