EEU-FC0J472SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.531
Unit Price: 1,48000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,39367 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,49482 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,51745 €
Datasheet

Similar


Nichicon
In Stock: 477
Unit Price: 1,58000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,54270 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,42735 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,51545 €
Datasheet

Similar


Nichicon
In Stock: 1.509
Unit Price: 1,39000 €
Datasheet
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J472SB

DigiKey Part Number
EEU-FC0J472SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J472SB
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J472SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.874 A @ 120 Hz
Ripple Current @ High Frequency
2.205 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,65522 €327,61 €
Unit Price without VAT:0,65522 €
Unit Price with VAT:0,76661 €