CMZ5943B TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18744 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 9.015
Unit Price: 0,35000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06923 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16364 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet
Zener Diode 56 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5943B TR13 PBFREE

DigiKey Part Number
1514-CMZ5943BTR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMZ5943B TR13 PBFREE
Description
DIODE ZENER 56V 500MW SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
86 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18252 €912,60 €
10.0000,16888 €1.688,80 €
15.0000,16194 €2.429,10 €
25.0000,15598 €3.899,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18252 €
Unit Price with VAT:0,21355 €