1.5SMC43CA TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33022 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33022 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11290 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11684 €
Datasheet
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1.5SMC43CA TR13 PBFREE

DigiKey Part Number
1514-1.5SMC43CATR13PBFREETR-ND - Tape & Reel (TR)
1514-1.5SMC43CATR13PBFREECT-ND - Cut Tape (CT)
1514-1.5SMC43CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC43CA TR13 PBFREE
Description
TVS DIODE 36.8VWM 59.3VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC43CA-E3/57TVishay General Semiconductor - Diodes Division01.5SMC43CA-E3/57TGICT-ND0,95000 €Direct
1.5SMC43CA-M3/57TVishay General Semiconductor - Diodes Division01.5SMC43CA-M3/57T-ND0,33022 €Direct
1.5SMC43CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC43CA-M3/9AT-ND0,33022 €Direct
1.5SMC43CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC43CAHE3/57T-ND0,00000 €Direct
1.5SMC43CA/TR13YAGEO013-1.5SMC43CA/TR13TR-ND0,11290 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,95500 €9,55 €
1000,63860 €63,86 €
5000,50274 €251,37 €
1.0000,45901 €459,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40351 €1.210,53 €
6.0000,37557 €2.253,42 €
9.0000,36135 €3.252,15 €
15.0000,34537 €5.180,55 €
21.0000,33996 €7.139,16 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,75500 €