1.5SMC43CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.926
Unit Price: 0,85000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11290 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11684 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.408
Unit Price: 0,65000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.597
Unit Price: 0,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.535
Unit Price: 1,11000 €
Datasheet
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC43CA-M3/9AT

DigiKey Part Number
1.5SMC43CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC43CA-M3/9AT
Description
TVS DIODE 36.8VWM 59.3V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC43CA-E3/57TVishay General Semiconductor - Diodes Division01.5SMC43CA-E3/57TGICT-ND0,95000 €Direct
1.5SMC43CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC43CAHE3/57T-ND0,00000 €Direct
1.5SMC43CA TR13 PBFREECentral Semiconductor Corp01514-1.5SMC43CATR13PBFREECT-ND1,50000 €Direct
1.5SMC43CABourns Inc.11.9261.5SMC43CABBCT-ND0,85000 €Similar
1.5SMC43CALittelfuse Inc.01.5SMC43CACT-ND0,88000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,33022 €1.155,77 €
Manufacturers Standard Package
Unit Price without VAT:0,33022 €
Unit Price with VAT:0,38636 €