
S142CRXM230 | |
|---|---|
DigiKey Part Number | S142CRXM230-ND |
Manufacturer | |
Manufacturer Product Number | S142CRXM230 |
Description | PHOTO AMP 1 CH SPDT MULTIPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142CRXM230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 230V | |
Output Type | Relay | |
Current - Supply | 450 mA | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | Socket Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 418,63800 € | 2.093,19 € |
| Unit Price without VAT: | 418,63800 € |
|---|---|
| Unit Price with VAT: | 489,80646 € |







