Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM2

DigiKey Part Number
1864-RPM2-ND
Manufacturer
Manufacturer Product Number
RPM2
Description
DIN ADAPTOR MODULE FOR RP SERIES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
4
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RP1A, RP1B Series
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1041,16500 €411,65 €
Manufacturers Standard Package
Unit Price without VAT:41,16500 €
Unit Price with VAT:48,16305 €