Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1A40D6

DigiKey Part Number
1864-RP1A40D6-ND
Manufacturer
Manufacturer Product Number
RP1A40D6
Description
1-POLE PCB MOUNT SSR, ZERO-CROSS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
RP1A40D6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
0 V ~ 400 V
Load Current
5.5 A
Termination Style
PC Pin
Operating Temperature
-20°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, EAC, UKCA, VDE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1030,29100 €302,91 €
Manufacturers Standard Package
Unit Price without VAT:30,29100 €
Unit Price with VAT:35,44047 €