



CT3956 | |
|---|---|
DigiKey Part Number | CT3956-ND |
Manufacturer | |
Manufacturer Product Number | CT3956 |
Description | BNCF ADAPTER 4MM SAFETY BANANA P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Female To Banana Plug, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | Banana Plug, Double | |
Features | Insulated | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,21560 € |



