



CT3889 | |
|---|---|
DigiKey Part Number | CT3889-ND |
Manufacturer | |
Manufacturer Product Number | CT3889 |
Description | COAX ADAPTER INSULATED BNC (F) T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Female To Banana Plug, Double Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | Banana Plug, Double | |
Features | Insulated | |
Color | Black, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,16050 € |





