
CT2265-9 | |
|---|---|
DigiKey Part Number | CT2265-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2265-9 |
Description | PROBE BODY 4MM SPG TIP WHITE |
Customer Reference | |
Detailed Description | 36 A Spring Tip White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Spring Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.728" (18.49mm) | |
Length - Overall | 4.530" (115.00mm) | |
Color | White | |
Voltage Rating | 600V, 1000V | |
Ratings | CAT III 1000V, CAT IV 600V | |
Quantity | 10 Pieces | |
Current Rating (Amps) | 36 A | |
Material - Body | Nylon | |
Material - Tip | Phosphor Bronze, Nickel Plated | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap | |
Base Product Number |






