CT2265-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 10
Unit Price: 6,88000 €
Datasheet
36 A Spring Tip Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2265-0

DigiKey Part Number
BKCT2265-0-ND
Manufacturer
Manufacturer Product Number
CT2265-0
Description
PROBE BODY, 4MM SPG TIP - BLACK
Customer Reference
Detailed Description
36 A Spring Tip Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Spring Tip
Connection Type
Banana, Female Socket (Jack)
Length - Tip
0.728" (18.49mm)
Length - Overall
4.530" (115.00mm)
Color
Black
Voltage Rating
600V, 1000V
Ratings
CAT III 1000V, CAT IV 600V
Quantity
1 Piece
Current Rating (Amps)
36 A
Material - Body
Nylon
Material - Tip
Phosphor Bronze, Nickel Plated
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Includes
IC Insulator Cap
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PROBE BODY 4MM SPG TIP YELLOW
In-Stock: 0
Unit Price:
PROBE BODY 4MM SPG TIP GREEN
In-Stock: 0
Unit Price:
PROBE BODY 4MM SPG TIP BLUE
In-Stock: 9
Unit Price: 6,33000 €
PROBE BODY 4MM SPG TIP WHITE
In-Stock: 0
Unit Price:
PROBE BODY, 4MM SPG TIP - RED
In-Stock: 0
Unit Price: