16 A Sharp Tip Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2264-2

DigiKey Part Number
BKCT2264-2-ND
Manufacturer
Manufacturer Product Number
CT2264-2
Description
PROBE BODY W/SS TIP - RED
Customer Reference
Detailed Description
16 A Sharp Tip Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Sharp Tip
Connection Type
Banana, Female Socket (Jack)
Length - Tip
-
Length - Overall
-
Color
Red
Voltage Rating
1000V
Ratings
CAT IV 1000V
Quantity
1 Piece
Current Rating (Amps)
16 A
Material - Body
-
Material - Tip
Steel, Stainless
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Includes
IC Insulator Cap
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,68000 €6,68 €
56,37600 €31,88 €
106,24900 €62,49 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:7,81560 €
Alternate Color
PROBE BODY W/SS TIP - BLACK
In-Stock: 18
Unit Price: 6,68000 €