
CT2264-0 | |
|---|---|
DigiKey Part Number | BKCT2264-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2264-0 |
Description | PROBE BODY W/SS TIP - BLACK |
Customer Reference | |
Detailed Description | 16 A Sharp Tip Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Sharp Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | 1000V | |
Ratings | CAT IV 1000V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 16 A | |
Material - Body | - | |
Material - Tip | Steel, Stainless | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 5 | 6,37600 € | 31,88 € |
| 10 | 6,24900 € | 62,49 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,81560 € |



