22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R226K6R3NT

DigiKey Part Number
4713-GMC31X5R226K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R226K6R3NTCT-ND - Cut Tape (CT)
4713-GMC31X5R226K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R226K6R3NT
Description
CAP1206 X5R 22UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18100 €1,81 €
500,13260 €6,63 €
1000,11780 €11,78 €
5000,09312 €46,56 €
1.0000,08548 €85,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07184 €143,68 €
4.0000,06704 €268,16 €
6.0000,06463 €387,78 €
10.0000,06197 €619,70 €
14.0000,06041 €845,74 €
20.0000,05892 €1.178,40 €
24.0000,05821 €1.397,04 €
48.0000,05582 €2.679,36 €
50.0000,05569 €2.784,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €