
FBU201209T-310Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-310Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-310Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-310Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-310Y-S |
Description | FERRITE BEAD 31 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU201209T-310Y-S | Cal-Chip Electronics, Inc. | 1.056 | 4713-FBU201209T-310Y-SCT-ND | 2,10000 € | Parametric Equivalent |
| WLBD2012HCU310TH | Walsin Technology Corporation | 1.796 | 1292-WLBD2012HCU310THCT-ND | 2,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01400 € | 1,40 € |
| 250 | 0,01212 € | 3,03 € |
| 500 | 0,01084 € | 5,42 € |
| 1.000 | 0,00967 € | 9,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00758 € | 30,32 € |
| 8.000 | 0,00666 € | 53,28 € |
| 12.000 | 0,00614 € | 73,68 € |
| 20.000 | 0,00553 € | 110,60 € |
| 28.000 | 0,00514 € | 143,92 € |
| 40.000 | 0,00475 € | 190,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |











