
FB060303T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-101Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-101Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-101Y-S |
Description | FERRITE BEAD 100 OHM 0201 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB060303T-101Y-S | Cal-Chip Electronics, Inc. | 10.507 | 4713-FB060303T-101Y-SCT-ND | 0,13000 € | Parametric Equivalent |
| BMC1HY0100AN | TE Connectivity Passive Product | 15.108 | 1712-BMC1HY0100ANCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07170 € | 7,17 € |
| 250 | 0,06152 € | 15,38 € |
| 500 | 0,05448 € | 27,24 € |
| 1.000 | 0,04796 € | 47,96 € |
| 5.000 | 0,03953 € | 197,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03230 € | 484,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |





